text.skipToContent text.skipToNavigation

Manufacturer Part #

307-044-500-202

6 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 44
Pitch: 3.96 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$227.50
USD
Quantity
Web Price
25
$9.10
50
$7.59
100
$7.36
125+
$7.28
Product Variant Information section