text.skipToContent text.skipToNavigation

Manufacturer Part #

345-120-520-201

Dual Row Card Edge Connector with 120 position

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 345-120-520-201 - Technical Attributes
Attributes Table
Type: Female
No of Positions: 120
No of Rows: 2
Pitch: 2.54
Termination: Solder
Material: Copper Alloy
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$281.50
USD
Quantity
Unit Price
25
$11.26
50
$11.19
75
$11.15
100
$11.12
125+
$11.03
Product Variant Information section