text.skipToContent text.skipToNavigation

Manufacturer Part #

352171-1

Z-PACK Series 95 Position 2 mm Pitch Solder Through Hole Backpanel Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 352171-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 95
No of Rows: 5
Pitch: 2 mm
Termination: Solder Pins/Tails
Material: Phosphor Bronze
Contact Plating: Gold
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
630
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,111.00
USD
Quantity
Unit Price
14
$9.95
28
$9.89
56
$9.83
70
$9.81
210+
$9.70
Product Variant Information section