text.skipToContent text.skipToNavigation

Manufacturer Part #

352332-1

2 mm 154 Position Plug Through Hole Press Fit PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 352332-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 154
No of Rows: 7
Pitch: 2 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Tin
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 352332-1  is a 2 mm Pitch and 154 Position Hard Metric Press Fit PCB Mount Connector.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Vertical
  • Board Mount = Free Board
  • Front Mating Level = Level 1
  • Shield Type = Ground Return Shielding
  • Interface Type = 2mm HM
  • Termination End Plating = Tin-Lead over Nickel
  • Module Length (mm [in]) = 50.00 [1.968]
  • Type = Type A
  • Rows Loaded = F, B, C, D, E, Z, A
  • CompactPCI Designation = P1 Hot Swap
  • Contact Configuration = Signal
  • Feedthrough Post Length (mm [in]) = 3.70 [0.145]
  • Contact Style = Short Tail
  • Number of Signal Contacts = 110
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Plug
  • Mating Alignment Type = Multi-Purpose Center
  • Housing Color = Gray
  • Housing Material = Polyester GF
  • UL Flammability Rating = UL 94V-0
  • Number of Rows = 5+2
  • Number of Positions = 154
  • RoHS/ELV Compliance = RoHS/Not ELV Compliant

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
450
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,999.50
USD
Quantity
Unit Price
2
$11.59
5
$11.50
20
$11.36
50
$11.27
125+
$11.11
Product Variant Information section