text.skipToContent text.skipToNavigation

Manufacturer Part #

395-020-521-201

395 Series 20 Position Dual Row 0.100" (2.54mm) Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 395-020-521-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 20
No of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,840.00
USD
Quantity
Unit Price
25
$5.07
75
$4.99
100
$4.97
250
$4.90
375+
$4.84
Product Variant Information section