Manufacturer Part #
395-100-520-202
395 Series 100 Position Dual Row .100" (2.54mm) Through Hole Card Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 395-100-520-202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 395-100-520-202 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| No of Positions: | 100 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$10.52
5
$10.37
20
$10.25
50
$10.17
125+
$10.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount