text.skipToContent text.skipToNavigation

Manufacturer Part #

535043-4

96 Position 2.5mm Pitch Vertical Through Hole DIN Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 535043-4 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Polyester
Contact Plating: Gold
Operating Temp Range: -55°C to +125°C
Color: Grey
Features & Applications

The 535043-4 is a 96 position vertical through hole eurocard receptacle connector.

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = Without
  • PCB Mounting Orientation = Vertical
  • Type = Type C
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Housing Material = Polyester
  • RoHS/ELV Compliance = ELV compliant, 5 of 6 Compliant
  • Lead Free Solder Processes = Wave solder capable to 240°C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
5
$4.73
20
$4.63
50
$4.57
125
$4.51
300+
$4.40
Product Variant Information section