text.skipToContent text.skipToNavigation

Manufacturer Part #

535074-1

96 Position 2.54 mm Receptacle Shroud Eurocard With Mounting Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 535074-1 - Technical Attributes
Attributes Table
Style/Orientation: Straight Socket/Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 535074-1 is a 96 position shroud eurocard with mounting hole receptacle connector.

Features:

  • Accessory Type = Shroud
  • Size = Standard
  • Mounting Holes = With
  • Used For = Type C Connector, Type R Connector
  • Number of Positions = 96
  • Used With = Post Length 13.23 [.521]
  • Number of Rows = Triple
  • PCB Thickness, Recommended (mm [in]) = 3.18 [0.125]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1344
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,378.88
USD
Quantity
Unit Price
336
$1.80
672
$1.78
1,008+
$1.77
Product Variant Information section