Manufacturer Part #
5535090-4
Type C 96 Position 2.54 mm Receptacle Through Hole Eurocard Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5535090-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/21/2023 Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
TE Connectivity 5535090-4 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 96 |
| No of Rows: | 3 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | Liquid Crystal Polymer |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Through Hole |
Features & Applications
The 5535090-4 is a 96 position receptacle through hole eurocard type C connector.
Features:
- Connector Type = Connector Assembly
- PCB Mount Retention = Without
- PCB Mounting Orientation = Vertical
- Type = Type C
- Termination Post Length (mm [in]) = 3.30 [0.130]
- Solder Tail Contact Plating = Tin
- Contact Type = Socket
- Contact Base Material = Copper Alloy
- Contact Plating, Mating Area, Material = DIN 41612 Class 2
- Connector Style = Receptacle
- Housing Material = Polymer
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10
$3.33
25
$3.29
75
$3.24
150
$3.21
400+
$3.12
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole