text.skipToContent text.skipToNavigation

Manufacturer Part #

5536052-5

64 Position 2.54 mm Right Angle Through Hole Eurocard Type B Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2414
Product Specification Section
TE Connectivity 5536052-5 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Right Angle Header/Plug
No of Positions: 64
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Operating Temp Range: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.40
USD
Quantity
Unit Price
40
$5.36
80
$5.33
120
$5.31
160
$5.30
200+
$5.26