text.skipToContent text.skipToNavigation

Manufacturer Part #

5536052-5

64 Position 2.54 mm Right Angle Through Hole Eurocard Type B Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5536052-5 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Right Angle Header/Plug
No of Positions: 64
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Operating Temp Range: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,856.00
USD
Quantity
Unit Price
200+
$6.07