text.skipToContent text.skipToNavigation

Manufacturer Part #

5650936-5

2.54 mm 32 Position Plug Vertical Through Hole Eurocard Type R Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2522
Product Specification Section
TE Connectivity 5650936-5 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight Header/Plug
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Unit Price
150
$1.92
300
$1.90
450
$1.89
750+
$1.86