text.skipToContent text.skipToNavigation

Manufacturer Part #

5650945-5

2.54 mm 64 Position Plug Right Angle Through Hole Eurocard Type C Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 5650945-5 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 64
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Tin
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5650945-5 is a64 Position Plug Right Angle Through Hole Eurocard Type C Connector having termination post length of (mm [in]) =  2.65 [0.104].

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = With
  • PCB Mounting Orientation = Right Angle
  • Type = Type C
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Connector Style = Plug
  • Housing Material = Polymer
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant 

 

 

Pricing Section
Global Stock:
227
USA:
227
On Order:
0
Factory Stock:Factory Stock:
2,850
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
10
$2.80
30
$2.76
75
$2.72
200
$2.69
400+
$2.62
Product Variant Information section