text.skipToContent text.skipToNavigation

Manufacturer Part #

616-220-313

Standard Card Edge Connectors Uni-Guide Grey 11" x 0.205"

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
EDAC 616-220-313 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
No of Rows: 1
Termination: Solder
Operating Temp Range: -65°C to +105°C
Color: Grey
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.90
USD
Quantity
Unit Price
10
$2.69
30
$2.65
75
$2.61
200
$2.58
400+
$2.52
Product Variant Information section