text.skipToContent text.skipToNavigation

Manufacturer Part #

650889-5

2.54 mm 96 Position Plug Vertical Through Hole Eurocard Type R Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 650889-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Header/Plug
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 650889-5 is a 96 position plug vertical eurocard type R connector having termination post length of (mm [in]) = 6.35 [0.250].

Features:

  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = With
  • Post Type = Compliant Post
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Plug
  • Mating Alignment = Without
  • Housing Material = Polyester
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,210.00
USD
Quantity
Unit Price
150
$5.40
300+
$5.35
Product Variant Information section