text.skipToContent text.skipToNavigation

Manufacturer Part #

AAC22FSLN

44 Position 2.54 mm Center Free Hanging Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins AAC22FSLN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Free Hanging In-line
No of Positions: 44
Pitch: 2.54 mm
Termination: Straddlemount Tails
Features & Applications
The AAC10FSLN series is a 44 position 2.54 mm pitch dual edge connector. It is having operating temperature of -65° C to +150° C and processing temperature of 260°C For 120 sec.

Features:

  • PPS/Beryllium Copper
  • Operating Temperature -65°C to +150°C
  • Processing Temperature 260°C FOR 120 sec. MAX
  • Contact Surface both sides .000030” Gold
  • .100” [2.54mm]
  • 44 total contacts
  • Dual Edge Connector Single Level
  • No Mounting Ears

Specifications:

  • Now available in 0.100"[2.54 mm] pitch with 5-60 pins per row
  • Supports an operating temperature of up to 150°C
  • Fits 0.062"[1.57mm]-thick PC boards in both card slots
  • Mounting styles include straddle mount, ?ush mounting holes, or no mounting
  • Standard 30u" selective gold plating promotes long lasting usage
  • Current rating 3 Amperes per contact
  • Contact resistance 30 Milliohms max
  • Insulation resistance 5000 Megohms
  • Alternate contact centers, mounting options and board thicknesses available upon special request

Applications:

  • Easily replaceable without the need of desoldering
  • High signal integrity connector interface for R&D and Life Tests applications
  • HTOL, HAST & LTOL and in-line production and burn-in testing compatible
  • Superior durability of 500 mating cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
64
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$314.30
USD
Quantity
Unit Price
10
$31.43
20
$31.20
30
$31.07
40
$30.98
50+
$30.68
Product Variant Information section