Manufacturer Part #
ABB92DHRN-S329
92 Position 1.27 mm Center Free Hanging Dual Readout Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins ABB92DHRN-S329 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 92 |
| Pitch: | 1.27 mm |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$30.06
20
$29.84
25
$29.77
40
$29.62
50+
$29.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube