text.skipToContent text.skipToNavigation

Manufacturer Part #

EBA28DRTH-S768

56 Position ( 2 x 22 ) 3.18 mm Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBA28DRTH-S768 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 56
Pitch: 3.18 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,629.00
USD
Quantity
Unit Price
300+
$5.43
Product Variant Information section