text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DCWN

20 Position ( 2 x 10 ) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DCWN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 10
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The EBC10DCWN Series is a 10 Position Dual Row 2.54 mm Pitch Insulator Height Dip Solder Wire Wrap Card Extender

Specifications:

  • Accommodates .062” ± .008” [1.57 ± .20] PC board (For .093” ±.008” [2.36 ± .20] PCB for .125” .008” [3.18 ± .20] PCB
  • PBT, PPS or PA9T insulator
  • Molded-in key available
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$243.00
USD
Quantity
Unit Price
10
$2.49
30
$2.46
75
$2.43
200
$2.40
400+
$2.34
Product Variant Information section