text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DRTH

CONN EDGE DUAL .100 DIP 20POS

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DRTH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The EBC10DRTH is a part of EBC series connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260°C FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]
  • 20 Total Contacts
  • Dual Readout
  • .140”[3.56mm] Row Spacing; .200”[5.08mm] Long Dip Solder
  • Mounting With .125" Hole
  • Accommodate s .062” ± .008” [1.57 ± .20] PC board
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current
  • Molded-in key available in-between or in contact key
     
    View the complete EBC series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
76
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.80
USD
Quantity
Unit Price
1
$2.88
20
$2.82
50
$2.78
125
$2.75
300+
$2.67
Product Variant Information section