text.skipToContent text.skipToNavigation

Référence fabricant

EBC12DCWN

24 Position ( 2 x 12) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Sullins EBC12DCWN - Caractéristiques techniques
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 2.54 mm
Termination: Solder
Fonctionnalités et applications

The EBC12DCWN Series is a .100” [2.54 mm] Contact Centers Insulator Height Dip Solder Wire Wrap Card Extender

Specifications:

  • Accommodates .062” ± .008” [1.57 ± .20] PC board (For .093” ±.008” [2.36 ± .20] PCB for .125” .008” [3.18 ± .20] PCB
  • PBT, PPS or PA9T insulator
  • Molded-in key available
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
32
Délai d'usine :
3 Semaines
Commande minimale :
220
Multiples de :
220
Total 
534,60 $
USD
Quantité
Prix unitaire
220
$2.43
440
$2.41
660
$2.39
880+
$2.38
Product Variant Information section