Manufacturer Part #
EBC12MMNN
24 Position ( 2 x 12 ) 2.54 mm Center Card Extender Dual Row Male Edgecard
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins EBC12MMNN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBC12MMNN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| No of Positions: | 24 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$3.60
15
$3.52
40
$3.48
125
$3.42
300+
$3.32
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray