text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC15DRAN

30 Position ( 2 x 15 ) 2.54 mm Right Angle Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC15DRAN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$238.00
USD
Quantity
Unit Price
5
$4.91
20
$4.81
40
$4.76
125
$4.67
250+
$4.58
Product Variant Information section