text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC20DRXH

40 Position ( 2 x 20 ) 2.54 mm Center Dip Solder Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC20DRXH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 40
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$39.40
USD
Quantity
Unit Price
10
$3.94
30
$3.87
100
$3.81
200
$3.77
400+
$3.70
Product Variant Information section