Manufacturer Part #
EBC30DRSS
60 Position ( 2 x 30 ) 2.54 mm Center Dip Solder Side Mount Edgecard Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins EBC30DRSS - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 60 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
5
$5.48
20
$5.42
40
$5.39
125
$5.34
250+
$5.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole