text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC30DRXH

60 Position ( 2 x 30 ) 2.54 mm Center Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC30DRXH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 60
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
3 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$609.60
USD
Quantity
Unit Price
120
$5.08
240
$5.03
360+
$4.98
Product Variant Information section