text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM28DRXH-S851

56 Position ( 2 x 28 ) 3.96 mm Center Straight Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM28DRXH-S851 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 56
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$562.00
USD
Quantity
Unit Price
1
$5.78
10
$5.71
30
$5.66
75
$5.62
200+
$5.53
Product Variant Information section