Manufacturer Part #
ECC15DRTN
30 Position ( 2 x 15 ) 2.54 mm Center Dual Readout Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins ECC15DRTN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight |
| No of Positions: | 30 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
50
$4.65
100
$4.60
150
$4.57
200
$4.55
250+
$4.49
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole