Manufacturer Part #
ECM43DCWD
86 Position ( 2 x 43 ) 3.96 mm Dip Solder Flush Mount Dual Readout Edgecard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Flush Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins ECM43DCWD - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 86 |
| Pitch: | 3.96 mm |
| Termination: | Solder |
| Mounting Method: | Flush Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
25
$7.69
50
$7.64
75
$7.62
125
$7.59
250+
$7.52
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Flush Mount