text.skipToContent text.skipToNavigation

Manufacturer Part #

RCB13DHRN

26 Position (2 x 13) 1.27 mm Dual Card Extender CardEdge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RCB13DHRN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 26
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$54.10
USD
Quantity
Unit Price
10
$5.41
25
$5.37
50
$5.34
125
$5.31
250+
$5.25
Product Variant Information section