text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66098-9

Pin Contact Tin Crimp 16-18 AWG Stamped

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 1-66098-9 - Technical Attributes
Attributes Table
Current Rating: 13A
Operating Temp Range: -55°C to +90°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$3,900.00
USD
Quantity
Unit Price
12,000+
$0.325
Product Variant Information section