text.skipToContent text.skipToNavigation

Manufacturer Part #

09056482921

48 Position 5.08 mm Pitch 3 Row Right Angle Male Pin Header DIN Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
HARTING 09056482921 - Technical Attributes
Attributes Table
Type: Header
No of Positions: 48
Pitch: 5.08 mm
No of Rows: 3
Contact Plating: Gold
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.80
USD
Quantity
Unit Price
20
$13.19
40
$13.11
60
$13.06
80
$13.02
100+
$12.91
Product Variant Information section