text.skipToContent text.skipToNavigation

Manufacturer Part #

BM25-4P/2-V(53)

6 (4 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount G

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric BM25-4P/2-V(53) - Technical Attributes
Attributes Table
Connector Type: Plug
Style/Orientation: Straight
No of Positions: 6
No of Rows: 2
Material Finish: Gold
Color: Black
Termination: Solder
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.705
2,000+
$0.685
Product Variant Information section