Manufacturer Part #
FX18-60S-0.8SV10
FX18 Series 60 Position 0.8 mm Pitch Dual Row Vertical Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Hirose Electric FX18-60S-0.8SV10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX18-60S-0.8SV10 - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| Style/Orientation: | Straight |
| No of Positions: | 60 |
| Pitch: | 0.8 mm |
| No of Rows: | 2 |
| Material Finish: | Gold |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +80°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.20
25
$3.16
75
$3.11
150
$3.08
400+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Surface Mount