Manufacturer Part #
FX20-40S-0.5SV(20)
40 Position 0.50 mm Pitch Dual Row Receptacle Board to Board Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:520 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FX20-40S-0.5SV(20) - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX20-40S-0.5SV(20) - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| Style/Orientation: | Straight |
| No of Positions: | 40 |
| Pitch: | 0.5 mm |
| No of Rows: | 2 |
| Material Finish: | Gold |
| Color: | Black |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
520
$2.77
1,040+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
520 per Reel
Mounting Method:
Surface Mount