text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1718324-1

DEUTSCH 62 Positions 0.197" (5.00mm) Housings Plug Black Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
TE Connectivity 1-1718324-1 - Technical Attributes
Attributes Table
Type: Plug
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 4
No of Positions: 62
Operating Temp Range: -40°C to +120°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
80
USA:
80
80
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$657.60
USD
Quantity
Unit Price
80
$8.22
160
$8.18
240+
$8.13
Product Variant Information section