text.skipToContent text.skipToNavigation

Manufacturer Part #

1483351-1

6 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1483351-1 - Technical Attributes
Attributes Table
Connector Type: Ribbon
Length: 0.1m
Shielding: No
Color: Grey
No of Rows: 2
No of Positions: 6
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$1,248.00
USD
Quantity
Unit Price
600+
$2.08
Product Variant Information section