text.skipToContent text.skipToNavigation

Manufacturer Part #

1903814-1

INDUSTRIAL USB REC ASSY R/A 1ROW

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1903814-1 - Technical Attributes
Attributes Table
Connector Type: USB
Shielding: Yes
No of Rows: 1
No of Positions: 4
Voltage Rating: 30V
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,680
Factory Lead Time:
20 Weeks
Minimum Order:
2240
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,844.80
USD
Quantity
Unit Price
20
$1.34
50
$1.33
125
$1.31
300
$1.30
750+
$1.27
Product Variant Information section