text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2083039-2

HVE Series 6 Position 1000mm White Cable Mount Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-2083039-2 - Technical Attributes
Attributes Table
Length: 1000mm
Color: White
No of Positions: 6
Current Rating: 7A
Voltage Rating: 42V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
225
Multiple Of:
75
Total
$1,440.00
USD
Quantity
Unit Price
225
$6.40
300
$6.39
375+
$6.34
Product Variant Information section