text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCUP-80020/B

cat. 5e patch cable with 4x2 awg 26/7, twisted pair in a 2 meter blue

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
ASSMANN WSW Components A-MCUP-80020/B - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 2m
Shielding: No
Color: Blue
No of Rows: 1
No of Positions: 8
Operating Temp Range: -20°C to +60°C
Wire Gauge: AWG 26
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.87
USD
Quantity
Unit Price
150
$3.87
300
$3.83
450+
$3.79
Product Variant Information section