text.skipToContent text.skipToNavigation

Manufacturer Part #

A06SR06SR30K152B

Jumper 06SUR-32S - 06SUR-32S 6

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST A06SR06SR30K152B - Technical Attributes
Attributes Table
Connector Type: Receptacle
Color: Black
No of Rows: 1
No of Positions: 6
Current Rating: 0.7A
Voltage Rating: 50V
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,020.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.02
1,500+
$1.01
Product Variant Information section