text.skipToContent text.skipToNavigation

Manufacturer Part #

AGHGH28K51

Cable Assembly, 1 Conductor(s), 28AWG, 50V, Flexible Cord And Fixture Wire

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
JST AGHGH28K51 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 50.8mm
Color: Black
No of Rows: 1
No of Positions: 1
Current Rating: 1A
Voltage Rating: 50V
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
5,000+
$0.205
Product Variant Information section