text.skipToContent text.skipToNavigation

Manufacturer Part #

AK-SATA-030

300 mm 7 Position Red SATA Receptacle to Receptacle

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK-SATA-030 - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 0.3m
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 7
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1120
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
10
$2.40
30
$2.37
75
$2.34
200
$2.31
400+
$2.25
Product Variant Information section