text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF08-RM12BR4-P5

Bulkhead Feed-Thru Conn., M8, Rear mt., 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF08-RM12BR4-P5 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 500mm
Shielding: No
No of Positions: 4
Current Rating: 3A
Voltage Rating: 30V
Operating Temp Range: -25°C to +75°C
Insulation Resistance: 100MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.08
USD
Quantity
Unit Price
2
$11.54
5
$11.45
20
$11.31
50
$11.22
125+
$11.06
Product Variant Information section