text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-FPBR8-P2

Bulkhead Feed-Thru Conn., M12, Front mt., 8-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-FPBR8-P2 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Shielding: No
No of Positions: 8
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
41
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$29.94
USD
Quantity
Unit Price
2
$14.97
5
$14.85
20
$14.66
40
$14.57
100+
$14.35
Product Variant Information section