text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKF12-RPBR5-P2

Bulkhead Feed-Thru Conn., M12, Rear mt., 5-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKF12-RPBR5-P2 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Shielding: No
No of Positions: 5
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$32.43
USD
Quantity
Unit Price
3
$10.81
10
$10.69
25
$10.61
50
$10.54
125+
$10.39
Product Variant Information section