text.skipToContent text.skipToNavigation

Manufacturer Part #

CSA-RPSM-216-RSFB

RP-SMA to RP-SMA Female to Male RG-174 8.5" (215.9 mm) Coaxial Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity CSA-RPSM-216-RSFB - Technical Attributes
Attributes Table
Connector Type: RF
Length: 216mm
Shielding: Yes
Color: Black
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,443.00
USD
Quantity
Unit Price
100
$14.43
200
$14.35
300+
$14.27
Product Variant Information section