text.skipToContent text.skipToNavigation

Manufacturer Part #

CSI-SGFB-200-UFFR

CSI-SGFB Series U.FL to Female Bulkhead SMA Coaxial Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2548
Product Specification Section
TE Connectivity CSI-SGFB-200-UFFR - Technical Attributes
Attributes Table
Connector Type: RF
Length: 200mm
Color: Grey
Frequency Range: 3GHz
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$754.00
USD
Quantity
Unit Price
100
$7.54
200
$7.50
300
$7.48
400
$7.47
500+
$7.42