text.skipToContent text.skipToNavigation

Manufacturer Part #

DK-1511-001/BL

568B Color 24 AWG Black 1 Foot Unshielded Booted 1:1 Contacts CAT5e Patch Cord

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

The 568B Color 24 AWG Black 1 Foot Unshielded Booted 1:1 Contacts CAT5e Patch Cord

Materials:

  • 4x2, 24 AWG, twisted pair, 7*0.19±0.15 MM
    • OD: 5.2 MM±0.30 MM
  • Insulation: HDPE-8380
  • Jacket: PVC
  • Contact Plug: UTP RJ45, 50µ"
  • 568B Color wire standard
  • Molded snagless boot with strain relief
  • Spot length on boot
  • Connection: 1:1
  • 300 Cables per carton
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,360.00
USD
Quantity
Unit Price
20
$1.18
50
$1.17
150
$1.15
300
$1.14
1,000+
$1.12