text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-08BFFM-SL8N01

M12 OVERMOLDING CABLE A CODE 8P F CONNECTOR F PIN HIGH FLEXIBLE L-1M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-08BFFM-SL8N01 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Shielding: No
Color: Black
No of Positions: 8
Current Rating: 2A
Voltage Rating: 30V
Operating Temp Range: -20°C to +80°C
Contact Resistance: 10mΩ
Wire Gauge: AWG 24
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.11
USD
Quantity
Unit Price
1
$9.11
5
$8.99
20
$8.88
50
$8.81
125+
$8.68
Product Variant Information section